MC68360FE25VC
vs
MC68MH360CFE25E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
QFP-240
|
FQFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 5 V SUPPLY
|
|
Address Bus Width |
32
|
32
|
Boundary Scan |
YES
|
|
Bus Compatibility |
68000
|
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
Communication Protocol |
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC
|
|
Data Encoding/Decoding Method |
NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER); DIFF BIPH-LEVEL
|
|
Data Transfer Rate-Max |
10 MBps
|
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-CQFP-G240
|
S-CQFP-G240
|
Length |
31.305 mm
|
31.305 mm
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
2
|
|
Number of I/O Lines |
46
|
46
|
Number of Serial I/Os |
4
|
|
Number of Terminals |
240
|
240
|
On Chip Data RAM Width |
8
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
FQFP
|
Package Equivalence Code |
QFP240,1.3SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
2560
|
|
Seated Height-Max |
4.15 mm
|
4.15 mm
|
Supply Current-Max |
250 mA
|
250 mA
|
Supply Voltage-Max |
3.3 V
|
5 V
|
Supply Voltage-Min |
2.7 V
|
5 V
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
31.305 mm
|
31.305 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
240
|
Has ADC |
|
NO
|
Bit Size |
|
32
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
PWM Channels |
|
NO
|
Speed |
|
25 MHz
|
|
|
|
Compare MC68360FE25VC with alternatives
Compare MC68MH360CFE25E with alternatives