MC68882CFN16A
vs
5962-8946301YA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
|
Part Package Code |
LCC
|
|
Package Description |
LCC-68
|
|
Pin Count |
68
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
5
|
|
Barrel Shifter |
YES
|
|
Boundary Scan |
NO
|
|
Bus Compatibility |
MC68882
|
|
Clock Frequency-Max |
16 MHz
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-PQCC-J68
|
|
JESD-609 Code |
e0
|
|
Length |
24.2062 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
68
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC68,1.0SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Peak Reflow Temperature (Cel) |
220
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
HCMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
24.2062 mm
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MC68882CFN16A with alternatives