MC68882EI20A
vs
5962-8946302YA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
E2V TECHNOLOGIES PLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Address Bus Width |
5
|
5
|
Barrel Shifter |
YES
|
YES
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
MC68882
|
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
External Data Bus Width |
32
|
32
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
3
|
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
245
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Technology |
HCMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP, QFP68,1.1SQ,50
|
Pin Count |
|
68
|
JESD-30 Code |
|
S-CQFP-G68
|
Length |
|
24.13 mm
|
Number of Terminals |
|
68
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
QFP68,1.1SQ,50
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Qualified
|
Screening Level |
|
MIL-STD-883 Class B; MIL-PRF-38535
|
Seated Height-Max |
|
3.43 mm
|
Supply Current-Max |
|
150 mA
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
24.13 mm
|
|
|
|
Compare MC68882EI20A with alternatives
Compare 5962-8946302YA with alternatives