MC68882EI33A
vs
MC68882RC33A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
MOTOROLA INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Address Bus Width |
5
|
5
|
Barrel Shifter |
YES
|
YES
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
MC68882
|
MC68882
|
Clock Frequency-Max |
33.33 MHz
|
33.33 MHz
|
External Data Bus Width |
32
|
32
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
3
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Technology |
HCMOS
|
HCMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
PGA
|
Package Description |
|
PGA,
|
Pin Count |
|
68
|
JESD-30 Code |
|
S-CPGA-P68
|
Length |
|
26.92 mm
|
Number of Terminals |
|
68
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
PGA
|
Package Equivalence Code |
|
PGA68,10X10
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.184 mm
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
PERPENDICULAR
|
Width |
|
26.92 mm
|
|
|
|
Compare MC68882EI33A with alternatives
Compare MC68882RC33A with alternatives