MC68882FN16 vs MC68882RC16 feature comparison

MC68882FN16 Freescale Semiconductor

Buy Now Datasheet

MC68882RC16 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code LCC PGA
Package Description QCCJ, LDCC68,1.0SQ PGA,
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES
Boundary Scan NO NO
Bus Compatibility MC68882 MC68882
Clock Frequency-Max 16.67 MHz 16.67 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQCC-J68 S-CPGA-P68
Length 24.205 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.57 mm 2.66 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology HCMOS HCMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.205 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 4 4

Compare MC68882FN16 with alternatives

Compare MC68882RC16 with alternatives