MC68882RC40A
vs
TS68882MF8B/Y25
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
THOMSON-CSF SEMICONDUCTORS
|
Package Description |
PGA-68
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
5
|
|
Barrel Shifter |
YES
|
|
Boundary Scan |
NO
|
|
Bus Compatibility |
MC68882
|
|
Clock Frequency-Max |
40 MHz
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-CPGA-P68
|
S-CQFP-G68
|
JESD-609 Code |
e0
|
|
Length |
26.92 mm
|
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
|
Package Equivalence Code |
PGA68,10X10
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.184 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
HCMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
26.92 mm
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
4
|
3
|
Part Package Code |
|
QFP
|
Pin Count |
|
68
|
Screening Level |
|
CECC90000B
|
|
|
|
Compare TS68882MF8B/Y25 with alternatives