MC68HC001FN12F
vs
N80C188/TR
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
QCCJ,
|
QCCJ,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
24
|
20
|
Bit Size |
32
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
16.67 MHz
|
20 MHz
|
External Data Bus Width |
16
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
Low Power Mode |
NO
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
7
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
68
|
68
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
RAM (words) |
0
|
|
Speed |
16.67 MHz
|
10 MHz
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
LCC
|
Pin Count |
|
68
|
Length |
|
24.2062 mm
|
Seated Height-Max |
|
4.572 mm
|
Terminal Finish |
|
NOT SPECIFIED
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
24.2062 mm
|
|
|
|