MC68HC908QT2VDW
vs
MC68HC908QT2CDW
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP8,.3
|
SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ
|
OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
68HC08
|
68HC08
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
5.3 mm
|
5.3 mm
|
Number of I/O Lines |
6
|
6
|
Number of Terminals |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.3
|
SOP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
128
|
128
|
ROM (words) |
1536
|
1536
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.05 mm
|
2.05 mm
|
Speed |
8 MHz
|
8 MHz
|
Supply Current-Max |
7 mA
|
7 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
HCMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.275 mm
|
5.275 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
220
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MC68HC908QT2VDW with alternatives
Compare MC68HC908QT2CDW with alternatives