MC7447AHX1000NB
vs
PC7447MGHU1000LC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
|
Part Package Code |
BGA
|
|
Package Description |
25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
|
|
Pin Count |
360
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
3A991.A.1
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
ALSO REQUIRES 1.8V OR 2.5V SUPPLY
|
|
Address Bus Width |
36
|
|
Bit Size |
32
|
|
Boundary Scan |
YES
|
|
Clock Frequency-Max |
167 MHz
|
|
External Data Bus Width |
64
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-CBGA-B360
|
|
JESD-609 Code |
e0
|
|
Length |
25 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
360
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA360,19X19,50
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.24 mm
|
|
Speed |
1000 MHz
|
|
Supply Voltage-Max |
1.35 V
|
|
Supply Voltage-Min |
1.25 V
|
|
Supply Voltage-Nom |
1.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
25 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
|
Base Number Matches |
2
|
|
|
|
|
Compare MC7447AHX1000NB with alternatives