MC7490P
vs
S5490F
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
| Package Description |
,
|
Dip, Dip14,.3
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Logic IC Type |
Decade Counter
|
Decade Counter
|
| Base Number Matches |
3
|
3
|
| Rohs Code |
|
No
|
| Additional Feature |
|
Divide By 2 And Divide By 5 Functions
|
| Count Direction |
|
Up
|
| Family |
|
Ttl/H/L
|
| JESD-30 Code |
|
R-GDIP-T14
|
| JESD-609 Code |
|
e0
|
| Load Capacitance (CL) |
|
15 Pf
|
| Load/Preset Input |
|
Yes
|
| Max Frequency@Nom-Sup |
|
10000000 Hz
|
| Max I(ol) |
|
0.016 A
|
| Mode of Operation |
|
Asynchronous
|
| Number of Bits |
|
3
|
| Number of Functions |
|
2
|
| Number of Terminals |
|
14
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Package Body Material |
|
Ceramic, Glass-Sealed
|
| Package Code |
|
DIP
|
| Package Equivalence Code |
|
DIP14,.3
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
In-Line
|
| Power Supply Current-Max (ICC) |
|
46 Ma
|
| Propagation Delay (tpd) |
|
100 Ns
|
| Qualification Status |
|
Not Qualified
|
| Supply Voltage-Nom (Vsup) |
|
5 V
|
| Surface Mount |
|
No
|
| Technology |
|
Ttl
|
| Temperature Grade |
|
Military
|
| Terminal Finish |
|
Tin Lead
|
| Terminal Form |
|
Through-Hole
|
| Terminal Pitch |
|
2.54 Mm
|
| Terminal Position |
|
Dual
|
| Trigger Type |
|
Negative Edge
|
| fmax-Min |
|
18 Mhz
|
|
|
|