MC74HC00AD vs 74HC00D/T3 feature comparison

MC74HC00AD onsemi

Buy Now Datasheet

74HC00D/T3 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop14,.25 Sop,
Pin Count 14 14
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.39.00.60 8542.39.00.01
Factory Lead Time 4 Weeks
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 Mm 8.65 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Rail
Peak Reflow Temperature (Cel) 235 Not Specified
Prop. Delay@Nom-Sup 22 Ns
Propagation Delay (tpd) 110 Ns 135 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Automotive
Terminal Finish Tin Lead Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
Base Number Matches 5 1
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) Not Specified