MC74HC132ADTR2G vs MM74HC132MTCX feature comparison

MC74HC132ADTR2G onsemi

Buy Now Datasheet

MM74HC132MTCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid MC74HC132ADTR2G MM74HC132MTCX
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 TSSOP, TSSOP14,.25
Pin Count 14 14
Manufacturer Package Code 948G-01 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V 2/6 V
Power Supply Current-Max (ICC) 75 mA
Propagation Delay (tpd) 190 ns 125 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 4
Rohs Code Yes
ECCN Code EAR99
Max I(ol) 0.004 A
Prop. Delay@Nom-Sup 37 ns

Compare MC74HC132ADTR2G with alternatives

Compare MM74HC132MTCX with alternatives