MC74HC132AND vs TC74HC132AP feature comparison

MC74HC132AND Motorola Semiconductor Products

Buy Now Datasheet

TC74HC132AP Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, Dip14,.3 Dip, Dip14,.3
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 18.86 Mm 19.25 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Prop. Delay@Nom-Sup 31 Ns 28 Ns
Propagation Delay (tpd) 38 Ns 140 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes Yes
Seated Height-Max 4.69 Mm 4.45 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Finish Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified