MC74HC4051ADW vs MC74HC4051ADWG feature comparison

MC74HC4051ADW onsemi

Buy Now Datasheet

MC74HC4051ADWG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SOIC SO-16 WB
Package Description SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.3 mm 10.3 mm
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 40 dB
On-state Resistance Match-Nom 18 Ω 18 Ω
On-state Resistance-Max (Ron) 170 Ω 170 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Signal Current-Max 0.025 A 0.025 A
Supply Current-Max (Isup) 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 76 ns 76 ns
Switch-on Time-Max 83 ns 83 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 4 1
Pbfree Code Yes
Manufacturer Package Code 751G-03
ECCN Code EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 3
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74HC4051ADW with alternatives

Compare MC74HC4051ADWG with alternatives