MC74HC4051DWR2
vs
MAX4583EGE
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP, SOP16,.4
|
VQCCN, LCC16,.2SQ,32
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPDT
|
JESD-30 Code |
R-PDSO-G16
|
S-XQCC-N16
|
JESD-609 Code |
e0
|
e0
|
Length |
10.3 mm
|
5 mm
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
-1 V
|
-2 V
|
Neg Supply Voltage-Nom (Vsup) |
-4.5 V
|
-5 V
|
Number of Channels |
8
|
1
|
Number of Functions |
1
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
74 dB
|
On-state Resistance Match-Nom |
18 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
170 Ω
|
80 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
VQCCN
|
Package Equivalence Code |
SOP16,.4
|
LCC16,.2SQ,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
235
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
0.8 mm
|
Signal Current-Max |
0.025 A
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
15 ns
|
100 ns
|
Switch-on Time-Max |
15 ns
|
200 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
|
Moisture Sensitivity Level |
|
1
|
Output |
|
SEPARATE OUTPUT
|
|
|
|
Compare MC74HC4051DWR2 with alternatives
Compare MAX4583EGE with alternatives