MC74HC4052ADT
vs
MC74HC4066D
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP,
|
SOP, SOP14,.25
|
Pin Count |
16
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e0
|
Length |
5 mm
|
8.65 mm
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
|
Neg Supply Voltage-Min (Vsup) |
|
|
Number of Channels |
4
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
14
|
Off-state Isolation-Nom |
40 dB
|
40 dB
|
On-state Resistance Match-Nom |
30 Ω
|
20 Ω
|
On-state Resistance-Max (Ron) |
190 Ω
|
130 Ω
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
2 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
370 ns
|
15 ns
|
Switch-on Time-Max |
370 ns
|
15 ns
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
5
|
5
|
Normal Position |
|
NO
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
SOP14,.25
|
Supply Current-Max (Isup) |
|
0.16 mA
|
Switching |
|
MAKE-BEFORE-BREAK
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare MC74HC4052ADT with alternatives
Compare MC74HC4066D with alternatives