MC74HC4053DT
vs
MC74HC4053ADTG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
TSSOP, TSSOP16,.25
|
HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPDT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Number of Channels |
2
|
2
|
Number of Functions |
3
|
3
|
Number of Terminals |
16
|
16
|
On-state Resistance-Max (Ron) |
280 Ω
|
80 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Power Supplies |
2/6,GND/-6 V
|
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Signal Current-Max |
0.025 A
|
|
Supply Current-Max (Isup) |
0.16 mA
|
|
Surface Mount |
YES
|
YES
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
16
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
-4.5 V
|
Off-state Isolation-Nom |
|
50 dB
|
On-state Resistance Match-Nom |
|
12 Ω
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
4.5 V
|
Switch-off Time-Max |
|
160 ns
|
Switch-on Time-Max |
|
245 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
4.4 mm
|
|
|
|
Compare MC74HC4053ADTG with alternatives