MC74HC4066AD vs MC14051BDT feature comparison

MC74HC4066AD onsemi

Buy Now Datasheet

MC14051BDT Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code SOIC TSSOP
Package Description PLASTIC, SOIC-14 TSSOP,
Pin Count 14 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e0 e4
Length 8.65 mm 5 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 20 Ω 25 Ω
On-state Resistance-Max (Ron) 120 Ω 1050 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 12 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 60 ns 700 ns
Switch-on Time-Max 45 ns 700 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 8 1
Pbfree Code Yes

Compare MC74HC4066AD with alternatives

Compare MC14051BDT with alternatives