MC74HC4066ANG
vs
MAX4583CPE+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP14,.3
|
DIP, DIP16,.3
|
Pin Count |
14
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPDT
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Length |
18.86 mm
|
19.175 mm
|
Normal Position |
NO
|
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
40 dB
|
74 dB
|
On-state Resistance Match-Nom |
20 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
120 Ω
|
80 Ω
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.69 mm
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
60 ns
|
100 ns
|
Switch-on Time-Max |
45 ns
|
200 ns
|
Switching |
MAKE-BEFORE-BREAK
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
0.01 mA
|
|
|
|
Compare MC74HC4066ANG with alternatives
Compare MAX4583CPE+ with alternatives