MC74HC4851AN
vs
HEF4053BT,653
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
SOP
|
Package Description |
DIP, DIP16,.3
|
PLASTIC, SO-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
19.175 mm
|
9.9 mm
|
Number of Channels |
8
|
2
|
Number of Functions |
1
|
3
|
Number of Terminals |
16
|
16
|
On-state Resistance Match-Nom |
300 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
1700 Ω
|
175 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.44 mm
|
1.75 mm
|
Signal Current-Max |
0.025 A
|
0.01 A
|
Supply Current-Max (Isup) |
0.04 mA
|
0.6 mA
|
Supply Voltage-Nom (Vsup) |
2 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
260 ns
|
220 ns
|
Switch-on Time-Max |
260 ns
|
140 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT109-1
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Off-state Isolation-Nom |
|
50 dB
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Voltage-Max (Vsup) |
|
15 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MC74HC4851AN with alternatives
Compare HEF4053BT,653 with alternatives
-
HEF4053BT,653 vs HEF4053BT,652
-
HEF4053BT,653 vs HEF4053BT
-
HEF4053BT,653 vs 933372960653
-
HEF4053BT,653 vs 933372960652
-
HEF4053BT,653 vs 933715300118
-
HEF4053BT,653 vs MAX4053ACPE
-
HEF4053BT,653 vs MC74VHC4053DTR2
-
HEF4053BT,653 vs 74LV4053D,118
-
HEF4053BT,653 vs 74HC4053D,652