MC74HC595ADG
vs
74HC594D%2C112
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
|
Count Direction |
RIGHT
|
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e0
|
|
Length |
9.9 mm
|
|
Logic IC Type |
SERIAL IN PARALLEL OUT
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Bits |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Propagation Delay (tpd) |
210 ns
|
|
Qualification Status |
COMMERCIAL
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
3.9 mm
|
|
fmax-Min |
24 MHz
|
|
Base Number Matches |
2
|
|
|
|
|