MC74VHC4066DTR2
vs
HEF4053BT,653
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
SOP
|
Package Description |
TSSOP,
|
PLASTIC, SO-16
|
Pin Count |
14
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
Length |
5 mm
|
9.9 mm
|
Number of Channels |
1
|
2
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
40 dB
|
50 dB
|
On-state Resistance Match-Nom |
20 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
120 Ω
|
175 Ω
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
15 V
|
Supply Voltage-Min (Vsup) |
2 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
2 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
80 ns
|
220 ns
|
Switch-on Time-Max |
80 ns
|
140 ns
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT109-1
|
Factory Lead Time |
|
4 Weeks
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOP16,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Signal Current-Max |
|
0.01 A
|
Supply Current-Max (Isup) |
|
0.6 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MC74VHC4066DTR2 with alternatives
Compare HEF4053BT,653 with alternatives
-
HEF4053BT,653 vs 933372960653
-
HEF4053BT,653 vs HEF4053BT
-
HEF4053BT,653 vs 933372960652
-
HEF4053BT,653 vs HEF4053BT,652
-
HEF4053BT,653 vs MC74HC4053ADR2
-
HEF4053BT,653 vs MC74VHC4053DTR2
-
HEF4053BT,653 vs 74LV4066D,118
-
HEF4053BT,653 vs 935174980112
-
HEF4053BT,653 vs 933372940653