MC7805ACTG
vs
L7805ACP
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
STMICROELECTRONICS
|
Part Package Code |
TO-220, SINGLE GAUGE, 3-LEAD
|
TO-220FP
|
Package Description |
TO-220, 3 PIN
|
TO-220FP, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
221AB
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
35 Weeks, 4 Days
|
54 Weeks
|
Samacsys Manufacturer |
onsemi
|
STMicroelectronics
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
2 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
25 V
|
18 V
|
Input Voltage-Min |
7.5 V
|
7.5 V
|
JESD-30 Code |
R-XSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Line Regulation-Max |
0.012%
|
0.05%
|
Load Regulation-Max |
0.025%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
5.2 V
|
5.2 V
|
Output Voltage1-Min |
4.8 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-220
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.1ISO-TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Packing Method |
RAIL
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
4%
|
2%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
1980-01-04
|
|
|
|
Compare MC7805ACTG with alternatives
Compare L7805ACP with alternatives