MC7808BD2T/R4
vs
MC7805CT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MOTOROLA INC
|
Part Package Code |
D2PAK
|
SFM
|
Package Description |
TO-263,
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
Input Voltage-Max |
25 V
|
20 V
|
Input Voltage-Min |
10.5 V
|
7.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Length |
10.02 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
8.4 V
|
5.25 V
|
Output Voltage1-Min |
7.6 V
|
4.75 V
|
Output Voltage1-Nom |
8 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
4.572 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
9.1945 mm
|
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MC7808BD2T/R4 with alternatives
Compare MC7805CT with alternatives