MC7808BD2T
vs
NTE962
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
NTE ELECTRONICS INC
|
Part Package Code |
D2PAK
|
SFM
|
Package Description |
TO-263,
|
TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
10.5 V
|
8 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
|
Length |
10.02 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
8.4 V
|
6.3 V
|
Output Voltage1-Min |
7.6 V
|
5.7 V
|
Output Voltage1-Nom |
8 V
|
6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SFM
|
Package Equivalence Code |
SMSIP3H,.55TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
4.572 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
9.1945 mm
|
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
NTE ELECTRONICS
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
|
5%
|
|
|
|
Compare MC7808BD2T with alternatives
Compare NTE962 with alternatives