MC78L05ACH
vs
MC78L05ABP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
SOT-89
|
|
Package Description |
, TO-243
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
1.7 V
|
|
Input Voltage Absolute-Max |
30 V
|
|
Input Voltage-Max |
20 V
|
|
Input Voltage-Min |
7 V
|
|
JESD-30 Code |
R-PSSO-F3
|
|
JESD-609 Code |
e0
|
|
Length |
4.5 mm
|
|
Line Regulation-Max |
0.15%
|
|
Load Regulation-Max |
0.06%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.1 A
|
|
Output Voltage1-Max |
5.25 V
|
|
Output Voltage1-Min |
4.75 V
|
|
Output Voltage1-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TO-243
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Packing Method |
BULK
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.7 mm
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.5 mm
|
|
Terminal Position |
SINGLE
|
|
Voltage Tolerance-Max |
4%
|
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
6
|
|
|
|
Compare MC78L05ACH with alternatives