MC78L05ACPRA
vs
LM140H-5.0/883
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
, CAN3/4,.2
|
TO-39, CAN3/4,.2
|
Reach Compliance Code |
unknown
|
not_compliant
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.7 V
|
2 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.15%
|
0.05%
|
Load Regulation-Max |
0.06%
|
0.05%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
0.1 A
|
1 A
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN3/4,.2
|
CAN3/4,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
5
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Input Voltage-Max |
|
25 V
|
Input Voltage-Min |
|
7 V
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Output Voltage1-Max |
|
5.3 V
|
Output Voltage1-Min |
|
4.7 V
|
Package Code |
|
TO-39
|
Peak Reflow Temperature (Cel) |
|
260
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
|
MIL-STD-883
|
Surface Mount |
|
NO
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LM140H-5.0/883 with alternatives