MC78L05BP-AP
vs
KA78L05AZMTA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
TO-92, 3 PIN
|
TO-92,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
7 V
|
7 V
|
JESD-30 Code |
O-PBCY-W3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Voltage1-Max |
5.25 V
|
5.25 V
|
Output Voltage1-Min |
4.7 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tolerance-Max |
6%
|
5%
|
Base Number Matches |
1
|
1
|
Output Current1-Max |
|
0.1 A
|
Package Code |
|
TO-92
|
|
|
|
Compare MC78L05BP-AP with alternatives
Compare KA78L05AZMTA with alternatives