MC78L18ACPG
vs
NJM78L18A
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
|
TO-92
|
Package Description |
|
TO-92, 3 PIN
|
Pin Count |
|
3
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
4.9 V
|
Input Voltage Absolute-Max |
|
40 V
|
Input Voltage-Max |
|
33 V
|
Input Voltage-Min |
|
22 V
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e6
|
Line Regulation-Max |
|
0.32%
|
Load Regulation-Max |
|
0.16%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
75 °C
|
Operating Temperature TJ-Min |
|
-30 °C
|
Output Current1-Max |
|
0.1 A
|
Output Voltage1-Max |
|
18.9 V
|
Output Voltage1-Min |
|
17.1 V
|
Output Voltage1-Nom |
|
18 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TO-92
|
Package Equivalence Code |
|
SIP3,.1,50
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
BOTTOM
|
Voltage Tolerance-Max |
|
5%
|
Base Number Matches |
|
7
|
|
|
|
Compare NJM78L18A with alternatives