MC78L24ACP
vs
TA78L024AP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TOSHIBA CORP
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
TO-92, 3 PIN
|
TO-92, SIP3,.1,50
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.7 V
|
1.7 V
|
Input Voltage Absolute-Max |
40 V
|
40 V
|
Input Voltage-Max |
38 V
|
38 V
|
Input Voltage-Min |
27 V
|
27.5 V
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
|
Line Regulation-Max |
0.3%
|
0.35%
|
Load Regulation-Max |
0.2%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.1 A
|
0.07 A
|
Output Voltage1-Max |
25.2 V
|
25.2 V
|
Output Voltage1-Min |
22.8 V
|
22.8 V
|
Output Voltage1-Nom |
24 V
|
24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
3
|
4
|
Pbfree Code |
|
No
|
Packing Method |
|
BULK
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MC78L24ACP with alternatives
Compare TA78L024AP with alternatives