MC78M05CDT
vs
UA78M05CKTPR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-252
|
TO-252
|
Package Description |
PLASTIC, DPAK-3
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count |
3
|
4
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
2 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
7 V
|
7 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e3
|
Length |
6.54 mm
|
6.145 mm
|
Line Regulation-Max |
0.05%
|
0.1%
|
Load Regulation-Max |
0.1%
|
0.1%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
5.25 V
|
5.25 V
|
Output Voltage1-Min |
4.75 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method |
RAIL
|
TR
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.51 mm
|
2.16 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.29 mm
|
2.29 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
5%
|
Width |
6.095 mm
|
6.04 mm
|
Base Number Matches |
11
|
2
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MC78M05CDT with alternatives
Compare UA78M05CKTPR with alternatives