MC9S08AW32CFDE
vs
S9S08AW48VFDE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48
|
VQCCN,
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-XQCC-N48
|
S-XQCC-N48
|
Length |
7 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
54
|
54
|
Number of Terminals |
48
|
48
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VQCCN
|
VQCCN
|
Package Equivalence Code |
LCC48,.27SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
2048
|
|
ROM (words) |
32768
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1 mm
|
1 mm
|
Speed |
40 MHz
|
40 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MC9S08AW32CFDE with alternatives
Compare S9S08AW48VFDE with alternatives