MC9S08RG32CFJ
vs
MC9S08RG32FJE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
|
Package Description |
7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
|
|
Pin Count |
32
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
|
Address Bus Width |
|
|
Bit Size |
8
|
|
Clock Frequency-Max |
16 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G32
|
|
JESD-609 Code |
e0
|
e3
|
Length |
7 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
27
|
|
Number of Terminals |
32
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LQFP
|
|
Package Equivalence Code |
QFP32,.35SQ,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE
|
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
2048
|
|
ROM (words) |
32768
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
1.6 mm
|
|
Speed |
8 MHz
|
|
Supply Current-Max |
4.8 mA
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
2 V
|
|
Supply Voltage-Nom |
2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
7 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
3
|
1
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare MC9S08RG32CFJ with alternatives
Compare MC9S08RG32FJE with alternatives