MC9S08RG32FJE
vs
MC9S08RC16CFJE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Has ADC |
|
NO
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Boundary Scan |
|
NO
|
CPU Family |
|
HCS08
|
Clock Frequency-Max |
|
16 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PQFP-G32
|
Length |
|
7 mm
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
1
|
Number of I/O Lines |
|
27
|
Number of Serial I/Os |
|
1
|
Number of Terminals |
|
32
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LQFP
|
Package Equivalence Code |
|
QFP32,.35SQ,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE
|
RAM (bytes) |
|
1024
|
ROM (words) |
|
16384
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.6 mm
|
Speed |
|
8 MHz
|
Supply Current-Max |
|
4.8 mA
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Width |
|
7 mm
|
|
|
|
Compare MC9S08RG32FJE with alternatives
Compare MC9S08RC16CFJE with alternatives