MC9S08RG32PE
vs
MC9S08RE8CFDE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-28
|
7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T28
|
S-XQCC-N48
|
Length |
36.83 mm
|
7 mm
|
Number of I/O Lines |
23
|
39
|
Number of Terminals |
28
|
48
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
5.08 mm
|
1 mm
|
Speed |
8 MHz
|
8 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.8 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Boundary Scan |
|
NO
|
CPU Family |
|
HCS08
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
1
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Package Equivalence Code |
|
LCC48,.27SQ,20
|
RAM (bytes) |
|
1024
|
ROM (words) |
|
8192
|
Supply Current-Max |
|
4.8 mA
|
|
|
|
Compare MC9S08RG32PE with alternatives
Compare MC9S08RE8CFDE with alternatives