MC9S12D64MFU
vs
MC9S12D64VFU
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
4
|
5
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP, QFP80,.68SQ
|
Pin Count |
|
80
|
HTS Code |
|
8542.31.00.01
|
Has ADC |
|
YES
|
Additional Feature |
|
ALSO REQUIRES 5V SUPPLY
|
Address Bus Width |
|
16
|
Bit Size |
|
16
|
CPU Family |
|
CPU12
|
Clock Frequency-Max |
|
16 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
16
|
JESD-30 Code |
|
S-PQFP-G80
|
Length |
|
14 mm
|
Number of I/O Lines |
|
59
|
Number of Terminals |
|
80
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
QFP80,.68SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
4096
|
ROM (words) |
|
65536
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
2.45 mm
|
Speed |
|
25 MHz
|
Supply Voltage-Max |
|
2.75 V
|
Supply Voltage-Min |
|
2.35 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER
|
|
|
|
Compare MC9S12D64MFU with alternatives
Compare MC9S12D64VFU with alternatives