MC9S12XDT512CAA
vs
MC9S12XDT512VFUR
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
|
Package Description |
LEAD FREE, PLASTIC, QFP-80
|
|
Pin Count |
80
|
|
Reach Compliance Code |
unknown
|
unknown
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Bit Size |
16
|
|
Clock Frequency-Max |
80 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G80
|
|
JESD-609 Code |
e0
|
|
Length |
14 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
59
|
|
Number of Terminals |
80
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Peak Reflow Temperature (Cel) |
240
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
2.45 mm
|
|
Speed |
40 MHz
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.35 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
14 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
HTS Code |
|
8542.31.00.01
|
|
|
|
Compare MC9S12XDT512CAA with alternatives