MC9S12XDT512CAG
vs
MC9S12XDT512MFVR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
LEAD FREE, LQFP-144
LQFP-144
Pin Count
144
144
Reach Compliance Code
unknown
unknown
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
1
Number of I/O Lines
119
119
Number of Terminals
144
144
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.35 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
2
Rohs Code
No
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
IT ALSO REQUIRES 5 V SUPPLY
Boundary Scan
NO
CPU Family
CPU12
On Chip Program ROM Width
8
Package Equivalence Code
QFP144,.87SQ,20
Qualification Status
Not Qualified
RAM (bytes)
20480
ROM (words)
524288
Compare MC9S12XDT512CAG with alternatives
Compare MC9S12XDT512MFVR with alternatives