MC9S12XDT512VFVR
vs
MC9S12XDT512VAG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
|
Package Description |
LQFP-144
|
|
Pin Count |
144
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Has ADC |
YES
|
|
Additional Feature |
IT ALSO REQUIRES 5 V SUPPLY
|
|
Address Bus Width |
|
|
Bit Size |
16
|
|
CPU Family |
CPU12
|
|
Clock Frequency-Max |
80 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G144
|
|
Length |
20 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of I/O Lines |
119
|
|
Number of Terminals |
144
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Equivalence Code |
QFP144,.87SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
20480
|
|
ROM (words) |
524288
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
1.6 mm
|
|
Speed |
40 MHz
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.5 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
20 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MC9S12XDT512VFVR with alternatives
Compare MC9S12XDT512VAG with alternatives