MCH1206H2134DGFP vs HVC1206H2134DGBU feature comparison

MCH1206H2134DGFP Ohmcraft

Buy Now Datasheet

HVC1206H2134DGBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 2130000 Ω 2130000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH HVC
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 0.5% 0.5%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Packing Method Bulk

Compare MCH1206H2134DGFP with alternatives

Compare HVC1206H2134DGBU with alternatives