MCIMX6S5DVM10ABR
vs
935317895557
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
MABGA-624
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
S-PBGA-B624
|
|
JESD-609 Code |
e1
|
e1
|
Length |
21 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
624
|
|
Operating Temperature-Max |
95 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFBGA
|
|
Package Equivalence Code |
BGA624,25X25,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.5 mm
|
|
Supply Voltage-Max |
1.5 V
|
|
Supply Voltage-Min |
1.35 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
21 mm
|
|
uPs/uCs/Peripheral ICs Type |
SoC
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare 935317895557 with alternatives