MCIMX6S7CVM08AC vs MCIMX6X1CVO08AB feature comparison

MCIMX6S7CVM08AC NXP Semiconductors

Buy Now Datasheet

MCIMX6X1CVO08AB NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description MABGA-624 BGA-400
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer NXP NXP
Additional Feature 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE
JESD-30 Code S-PBGA-B624 S-PBGA-B400
JESD-609 Code e1 e1
Length 21 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Terminals 624 400
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.6 mm 1.53 mm
Supply Voltage-Max 1.5 V 1.5 V
Supply Voltage-Min 1.275 V 1.275 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 21 mm 17 mm
uPs/uCs/Peripheral ICs Type SoC SoC
Base Number Matches 2 2
Package Equivalence Code BGA400,20X20,32

Compare MCIMX6S7CVM08AC with alternatives

Compare MCIMX6X1CVO08AB with alternatives