MCIMX6X3CVO08AB
vs
XAM5718AABCXEA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e1
|
e1
|
Moisture Sensitivity Level |
3
|
3
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
1
|
Package Description |
|
FBGA,
|
Date Of Intro |
|
2016-05-14
|
Address Bus Width |
|
16
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
38.4 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PBGA-B760
|
Length |
|
23 mm
|
Low Power Mode |
|
YES
|
Number of Terminals |
|
760
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FBGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
250
|
Seated Height-Max |
|
2.96 mm
|
Speed |
|
1500 MHz
|
Supply Voltage-Max |
|
1.2 V
|
Supply Voltage-Min |
|
1.11 V
|
Supply Voltage-Nom |
|
1.15 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
23 mm
|
|
|
|
Compare XAM5718AABCXEA with alternatives