MCL4448
vs
BAT46-AP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
|
MICRO COMMERCIAL COMPONENTS
|
Package Description |
GLASS, MICROMELF-2
|
O-XALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-XALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
0.15 W
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
0.008 µs
|
0.005 µs
|
Surface Mount |
YES
|
NO
|
Terminal Form |
WRAP AROUND
|
WIRE
|
Terminal Position |
END
|
AXIAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-35
|
Pin Count |
|
2
|
Application |
|
GENERAL PURPOSE
|
JEDEC-95 Code |
|
DO-35
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
0.75 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare MCL4448 with alternatives
Compare BAT46-AP with alternatives