MCP0603F121PB-T vs NCB-H0603R121TR200F feature comparison

MCP0603F121PB-T AEM Inc

Buy Now Datasheet

NCB-H0603R121TR200F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC NIC COMPONENTS CORP
Package Description 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603 0603
Construction Multilayer Chip Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method BULK TR, EMBOSSED, PLASTIC, 7 INCH
Rated Current 2 A 2 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 2
Factory Lead Time 20 Weeks

Compare MCP0603F121PB-T with alternatives

Compare NCB-H0603R121TR200F with alternatives