MCP120-270DI/TO
vs
MCP130-270HI/TO
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
PLASTIC, TO-92, 3 PIN
|
PLASTIC, TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
0.06 mA
|
0.06 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Threshold Voltage-Nom |
+2.63V
|
+2.63V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCP120-270DI/TO with alternatives
Compare MCP130-270HI/TO with alternatives