MCP1206P101PT-T vs FBH100505T-300Y-S-H feature comparison

MCP1206P101PT-T AEM Inc

Buy Now Datasheet

FBH100505T-300Y-S-H Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 0.5 mm
JESD-609 Code e3 e3
Length 3.2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 100 OHM Ω 30 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 3 A 3 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Width 1.6 mm 0.5 mm
Base Number Matches 1 1

Compare MCP1206P101PT-T with alternatives

Compare FBH100505T-300Y-S-H with alternatives