MCP14E10-E/MF vs UCC27211DRM feature comparison

MCP14E10-E/MF Microchip Technology Inc

Buy Now Datasheet

UCC27211DRM Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code DFN SON
Package Description Hvson, Solcc8,.25 Hvson,
Pin Count 8 8
Manufacturer Package Code DFN-S-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
High Side Driver Yes Yes
Input Characteristics Schmitt Trigger Gated Schmitt Trigger
Interface IC Type Buffer Or Inverter Based Mosfet Driver Half Bridge Based Mosfet Driver
JESD-30 Code R-PDSO-N8 S-PDSO-N8
JESD-609 Code e3
Length 6 Mm 4 Mm
Moisture Sensitivity Level 3 1
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics Totem-Pole Standard
Output Peak Current Limit-Nom 3 A 4.5 A
Output Polarity True True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25
Package Shape Rectangular Square
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level Ts 16949
Seated Height-Max 1 Mm 1 Mm
Supply Current-Max 2.2 Ma 5.2 Ma
Supply Voltage-Max 18 V 17 V
Supply Voltage-Min 4.5 V 8 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 18 V 122 V
Supply Voltage1-Min 4.5 V 7 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount Yes Yes
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 1.27 Mm 0.8 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.105 µS 0.4 µS
Turn-on Time 0.105 µS 0.6 µS
Width 5 Mm 4 Mm
Base Number Matches 1 1