MCP14E10T-E/MF vs MCP14E11-E/MF feature comparison

MCP14E10T-E/MF Microchip Technology Inc

Buy Now Datasheet

MCP14E11-E/MF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DFN DFN
Package Description Hvson, Solcc8,.25 Hvson, Solcc8,.25
Pin Count 8 8
Manufacturer Package Code DFN-S-8 DFN-S-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 7 Weeks
High Side Driver Yes Yes
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Buffer Or Inverter Based Mosfet Driver Buffer Or Inverter Based Mosfet Driver
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3 e3
Length 6 Mm 6 Mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics Totem-Pole Totem-Pole
Output Peak Current Limit-Nom 3 A 3 A
Output Polarity True Complementary
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Heat Sink/Slug, Very Thin Profile
Qualification Status Not Qualified Not Qualified
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1 Mm 1 Mm
Supply Current-Max 2.2 Ma 2.2 Ma
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 18 V 18 V
Supply Voltage1-Min 4.5 V 4.5 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount Yes Yes
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Turn-off Time 0.105 µS 0.105 µS
Turn-on Time 0.105 µS 0.105 µS
Width 5 Mm 5 Mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40