MCP14E11-E/MF
vs
MCP14E11-E/SN
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
DFN
|
SOIC
|
| Package Description |
Hvson, Solcc8,.25
|
Sop, Sop8,.25
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
DFN-S-8
|
SOIC-8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
7 Weeks
|
6 Weeks
|
| High Side Driver |
Yes
|
Yes
|
| Input Characteristics |
Schmitt Trigger
|
Schmitt Trigger
|
| Interface IC Type |
Buffer Or Inverter Based Mosfet Driver
|
Buffer Or Inverter Based Mosfet Driver
|
| JESD-30 Code |
R-PDSO-N8
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
6 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
3
|
1
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Characteristics |
Totem-Pole
|
Totem-Pole
|
| Output Peak Current Limit-Nom |
3 A
|
3 A
|
| Output Polarity |
Complementary
|
Complementary
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HVSON
|
SOP
|
| Package Equivalence Code |
SOLCC8,.25
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Heat Sink/Slug, Very Thin Profile
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
1 Mm
|
1.75 Mm
|
| Supply Current-Max |
2.2 Ma
|
2.2 Ma
|
| Supply Voltage-Max |
18 V
|
18 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
12 V
|
12 V
|
| Supply Voltage1-Max |
18 V
|
18 V
|
| Supply Voltage1-Min |
4.5 V
|
4.5 V
|
| Supply Voltage1-Nom |
12 V
|
12 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
No Lead
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Turn-off Time |
0.105 µS
|
0.105 µS
|
| Turn-on Time |
0.105 µS
|
0.105 µS
|
| Width |
5 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|